Print Page
DRQ125-821-R
POWER INDUCTOR, 820UH, 0.6A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-821-R
Newark Part No.27K7220
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,884.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-821-R
Newark Part No.27K7220
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance820µH
Inductance, Parallel828µH
RMS Current, Parallel600mA
Saturation Current, Parallel770mA
DC Resistance Max, Parallel1.49ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
828µH
Saturation Current, Parallel
770mA
SVHC
To Be Advised
Inductance
820µH
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
1.49ohm
Technical Docs (2)
Alternatives for DRQ125-821-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate