Print Page
DRQ127-471-R
POWER INDUCTOR, 470UH, 0.85A, 20%, FULL REEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-471-R
Newark Part No.54K4456
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $2.380 |
1000+ | $2.240 |
2000+ | $2.110 |
4000+ | $1.910 |
6000+ | $1.840 |
10000+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$833.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-471-R
Newark Part No.54K4456
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel467.1µH
RMS Current, Parallel850mA
Saturation Current, Parallel1.68A
DC Resistance Max, Parallel0.861ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
850mA
DC Resistance Max, Parallel
0.861ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
467.1µH
Saturation Current, Parallel
1.68A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-471-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate