Print Page
DRQ127-4R7-R
Inductor, Power, 4.841 µH, 20%, 9170 µohm, 8.25 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-4R7-R
Newark Part No.54K4454
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2.380 | 
| 1000+ | $2.240 | 
| 2000+ | $2.110 | 
| 4000+ | $1.910 | 
| 6000+ | $1.840 | 
| 10000+ | $1.760 | 
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-4R7-R
Newark Part No.54K4454
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel4.841µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.00917ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DRQ127-4R7-R is a surface mount Shielded Inductor/Transformer with four sizes of shielded drum core. This DRQ series dual winding inductor can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). Windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It supports ±20% inductance tolerance.
- High power
- J-STD-020D compliant solder reflow temperature
Applications
Power Management
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
0.00917ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
4.841µH
Saturation Current, Parallel
16.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (3)
Alternatives for DRQ127-4R7-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate