Print Page
DRQ127-8R2-R
POWER INDUCTOR, 8.2UH, 6.32A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-8R2-R
Newark Part No.27K7241
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $3.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 350
Multiple: 350
$1,239.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-8R2-R
Newark Part No.27K7241
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance8.2µH
Inductance, Parallel8.861µH
RMS Current, Parallel6.32A
Saturation Current, Parallel12.2A
DC Resistance Max, Parallel0.0157ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
8.861µH
Saturation Current, Parallel
12.2A
SVHC
To Be Advised
Inductance
8.2µH
RMS Current, Parallel
6.32A
DC Resistance Max, Parallel
0.0157ohm
Technical Docs (2)
Alternatives for DRQ127-8R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate