Print Page
DRQ73-471-R
POWER INDUCTOR, 470UH, 0.35A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-471-R
Newark Part No.27K7260
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1350
Multiple: 1350
$3,024.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-471-R
Newark Part No.27K7260
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel465.8µH
Inductance470µH
RMS Current, Parallel350mA
Saturation Current, Parallel370mA
DC Resistance Max, Parallel2.36ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance
470µH
Saturation Current, Parallel
370mA
SVHC
To Be Advised
Inductance, Parallel
465.8µH
RMS Current, Parallel
350mA
DC Resistance Max, Parallel
2.36ohm
Technical Docs (2)
Alternatives for DRQ73-471-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate