Print Page
FP3-150-R
Power Inductor (SMD), 15 µH, 2.22 A, Shielded, 2.5 A, FP3 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-150-R
Newark Part No.29K6202
Product RangeFP3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 2000+ | $4.080 |
| 4000+ | $3.800 |
| 8000+ | $3.540 |
| 12000+ | $3.410 |
| 20000+ | $3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
$7,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-150-R
Newark Part No.29K6202
Product RangeFP3 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.22A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeFP3 Series
Power Inductor Case7.25mm x 6.7mm x 3mm
Inductance Tolerance± 15%
DC Resistance Max0.127ohm
Product Length7.25mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
FP3 Series
Inductance Tolerance
± 15%
Product Length
7.25mm
Product Height
3mm
RMS Current (Irms)
2.22A
Saturation Current (Isat)
2.5A
Power Inductor Case
7.25mm x 6.7mm x 3mm
DC Resistance Max
0.127ohm
Product Width
6.7mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for FP3-150-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate