Print Page
FPT705-200-R
Power Inductor (SMD), 200 nH, 13 A, Shielded, 25 A, FPT705 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-200-R
Newark Part No.47W4297
Product RangeFPT705 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $2.250 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-200-R
Newark Part No.47W4297
Product RangeFPT705 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case7.8mm x 7.2mm x 5.35mm
Product RangeFPT705 Series
Inductor Case / Package-
DC Resistance Max650µohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.2mm
Product Height5.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7.2mm x 5.35mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
13A
Saturation Current (Isat)
25A
Product Range
FPT705 Series
DC Resistance Max
650µohm
Product Length
7.8mm
Product Height
5.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate