Print Page
HC8LP-1R2-R
Power Inductor (SMD), 1.2 µH, 12.4 A, Shielded, 18.7 A, HC8LP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-1R2-R
Newark Part No.27K7629
Product RangeHC8LP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $12.780 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.360 |
| 1600+ | $5.990 |
| 2400+ | $5.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-1R2-R
Newark Part No.27K7629
Product RangeHC8LP Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)12.4A
Inductor ConstructionShielded
Saturation Current (Isat)18.7A
Product RangeHC8LP Series
DC Resistance Max7.5mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
HC8LP Series
Inductance Tolerance
± 20%
RMS Current (Irms)
12.4A
Saturation Current (Isat)
18.7A
DC Resistance Max
7.5mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC8LP-1R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate