Print Page
HC8LP-1R2-R
Power Inductor (SMD), 1.2 µH, 12.4 A, Shielded, 18.7 A, HC8LP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-1R2-R
Newark Part No.54K4563
Product RangeHC8LP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $6.360 |
| 1600+ | $5.990 |
| 2400+ | $5.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$5,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-1R2-R
Newark Part No.54K4563
Product RangeHC8LP Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)12.4A
Inductor ConstructionShielded
Saturation Current (Isat)18.7A
Product RangeHC8LP Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max7.5mohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.4mm
Product Height3.3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
HC8LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
12.4A
Saturation Current (Isat)
18.7A
Power Inductor Case
-
DC Resistance Max
7.5mohm
Product Length
10.9mm
Product Height
3.3mm
Technical Docs (1)
Alternatives for HC8LP-1R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate