Print Page
HC9-1R5-R
Power Inductor (SMD), 1.5 µH, 21 A, Shielded, 32 A, HC9 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-1R5-R
Newark Part No.54K4567
Product RangeHC9 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-1R5-R
Newark Part No.54K4567
Product RangeHC9 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeHC9 Series
Power Inductor Case13.4mm x 13.1mm x 7.5mm
DC Resistance Max0.00227ohm
Inductance Tolerance± 15%
Product Length13.4mm
Product Width13.1mm
Product Height7.5mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.00227ohm
Product Length
13.4mm
Product Height
7.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
32A
Power Inductor Case
13.4mm x 13.1mm x 7.5mm
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for HC9-1R5-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate