Print Page
HCM0503-1R0-R
Power Inductor (SMD), 1 µH, 10.1 A, Shielded, 8.5 A, HCM0503 Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-1R0-R
Newark Part No.65T1246
Product RangeHCM0503 Series
Technical Datasheet
1,985 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.354 |
10+ | $0.354 |
25+ | $0.354 |
50+ | $0.354 |
100+ | $0.354 |
250+ | $0.354 |
500+ | $0.354 |
1000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0503-1R0-R
Newark Part No.65T1246
Product RangeHCM0503 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Product RangeHCM0503 Series
Saturation Current (Isat)8.5A
Power Inductor Case5.15mm x 5.1mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.01144ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Alternatives for HCM0503-1R0-R
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
10.1A
Product Range
HCM0503 Series
Power Inductor Case
5.15mm x 5.1mm x 3mm
DC Resistance Max
0.01144ohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability