Print Page
LD1-1R8-R
Power Inductor (SMD), 1.8 µH, 2.35 A, Shielded, 3.05 A, LD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-1R8-R
Newark Part No.27K7665
Product RangeLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-1R8-R
Newark Part No.27K7665
Product RangeLD Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)3.05A
Product RangeLD Series
DC Resistance Max42mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
LD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
2.35A
Saturation Current (Isat)
3.05A
DC Resistance Max
42mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LD1-1R8-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate