Print Page
SD52-1R2-R
Power Inductor (SMD), 1.2 µH, 2.33 A, Shielded, 3.14 A, SD52 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-1R2-R
Newark Part No.27K9121
Product RangeSD52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$11,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-1R2-R
Newark Part No.27K9121
Product RangeSD52 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)2.33A
Inductor ConstructionShielded
Saturation Current (Isat)3.14A
Product RangeSD52 Series
DC Resistance Max-
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SD52 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
2.33A
Saturation Current (Isat)
3.14A
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SD52-1R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate