Print Page
UP0.4C-330-R
Power Inductor (SMD), 33 µH, 640 mA, Unshielded, 630 mA, UP0.4C Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-330-R
Newark Part No.27K9264
Product RangeUP0.4C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2000+ | $1.680 |
4000+ | $1.520 |
6000+ | $1.460 |
10000+ | $1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-330-R
Newark Part No.27K9264
Product RangeUP0.4C Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)630mA
Product RangeUP0.4C Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.56ohm
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
UP0.4C Series
Inductor Case / Package
-
DC Resistance Max
0.56ohm
Product Width
4.45mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
640mA
Saturation Current (Isat)
630mA
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for UP0.4C-330-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate