Print Page
UP1B-1R0-R
Power Inductor (SMD), UNI-PAC™, 1 µH, 4.4 A, Unshielded, 3.3 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R0-R
Newark Part No.29K6270
Product RangeUP1B Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$1,926.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R0-R
Newark Part No.29K6270
Product RangeUP1B Series
Inductance1µH
RMS Current (Irms)4.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.3A
Product RangeUP1B Series
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
UP1B Series
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
To Be Advised
RMS Current (Irms)
4.4A
Saturation Current (Isat)
3.3A
DC Resistance Max
0.0177ohm
Product Length
8.89mm
Product Height
5mm
Alternatives for UP1B-1R0-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate