Print Page
UP5S-221-R
Power Inductor (SMD), UNI-PAC™5S, 220 µH, 1.15 A, Shielded, 1.63 A, UP5S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-221-R
Newark Part No.27K9488
Product RangeUP5S Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $5.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,332.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-221-R
Newark Part No.27K9488
Product RangeUP5S Series
Inductance220µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.63A
Product RangeUP5S Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
UP5S Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.63A
DC Resistance Max
0.32ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UP5S-221-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate