Print Page
VP3-0138-R
Inductor, Standard, 11.2 µH, 20%, 0.061 ohm, 1.47 A, 17.1mm x 16mm x 8.4mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0138-R
Newark Part No.52K7964
Product RangeVERSA-PAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$2,576.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0138-R
Newark Part No.52K7964
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel11.2µH
RMS Current, Parallel1.47A
Saturation Current, Parallel590mA
DC Resistance Max, Parallel0.061ohm
Leakage Inductance0.058µH
Turns Ratio0.6
Product Length17.1mm
Product Width16mm
Product Height8.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.47A
DC Resistance Max, Parallel
0.061ohm
Turns Ratio
0.6
Product Width
16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
11.2µH
Saturation Current, Parallel
590mA
Leakage Inductance
0.058µH
Product Length
17.1mm
Product Height
8.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for VP3-0138-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate