Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH3165
Product RangeEMR6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.080 |
| 5+ | $413.320 |
| 10+ | $398.070 |
| 25+ | $380.930 |
| 50+ | $352.370 |
| 100+ | $308.560 |
Price for:Each
Minimum: 1
Multiple: 1
$478.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH3165
Product RangeEMR6 Series
Product RangeEMR6 Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max240V
Current Monitoring Range Min300mA
Current Monitoring Range Max15A
Power Consumption2.6VA
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EMR6 Series
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Current Monitoring Range Min
300mA
Power Consumption
2.6VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for EMR6-I15-B-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
