Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-AK10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH2080
Product RangeRMQ-Titan M22 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.260 |
| 5+ | $41.070 |
| 10+ | $39.110 |
| 25+ | $37.170 |
| 50+ | $35.210 |
| 100+ | $32.290 |
| 250+ | $28.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-AK10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH2080
Product RangeRMQ-Titan M22 Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithMoeller RMQ-Titan Control Circuit Devices
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Moeller RMQ-Titan Control Circuit Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Alternatives for M22-AK10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
