Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED230-WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18J7613
Product RangeRMQ-Titan M22
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
| 5+ | $38.840 |
| 10+ | $36.010 |
| 25+ | $32.840 |
| 50+ | $28.420 |
| 100+ | $26.530 |
| 250+ | $24.160 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED230-WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18J7613
Product RangeRMQ-Titan M22
LED ColorWhite
Operating Voltage230V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
230V
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Alternatives for M22-LED230-W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
