Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-R4K7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y3735
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.290 |
| 5+ | $155.740 |
| 10+ | $154.280 |
| 25+ | $150.650 |
| 50+ | $141.190 |
| 100+ | $126.630 |
| 250+ | $114.980 |
Price for:Each
Minimum: 1
Multiple: 1
$170.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R4K7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y3735
Product RangeRMQ-Titan M22 Series
No. of Axes-
Track Resistance4.7kohm
Track TaperLinear
Supply Voltage Max-
Power Rating500mW
No. of Switch Positions-
Resistance Tolerance± 10%
Contact Current AC Max-
Contact Voltage AC Max-
Potentiometer MountingPanel Mount
Rotation Electrical Angle-
Handle StyleKnob
Shaft Diameter29.7mm
Product RangeRMQ-Titan M22 Series
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Potentiometer TerminalsScrew
Product Length62.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Axes
-
Track Taper
Linear
Power Rating
500mW
Resistance Tolerance
± 10%
Contact Voltage AC Max
-
Rotation Electrical Angle
-
Shaft Diameter
29.7mm
Adjustment Type
Knurled Knob
Potentiometer Terminals
Screw
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Track Resistance
4.7kohm
Supply Voltage Max
-
No. of Switch Positions
-
Contact Current AC Max
-
Potentiometer Mounting
Panel Mount
Handle Style
Knob
Product Range
RMQ-Titan M22 Series
Shaft Length
29.2mm
Product Length
62.1mm
Operating Temperature Max
70°C
Alternatives for M22-R4K7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
