Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18J8378
Product RangeP1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.480 |
| 5+ | $110.470 |
| 10+ | $107.100 |
| 25+ | $101.820 |
| 50+ | $95.580 |
| 100+ | $85.980 |
| 250+ | $78.290 |
Price for:Each
Minimum: 1
Multiple: 1
$122.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18J8378
Product RangeP1 Series
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeP1 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Contact Voltage AC Max
440V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Front Mount
Product Range
P1 Series
Alternatives for P1-25/EA/SVB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
