Quantity | Price |
---|---|
1+ | $757.530 |
5+ | $705.690 |
10+ | $681.770 |
25+ | $657.850 |
50+ | $621.970 |
Product Information
Product Overview
The 5SC750 is a 6-outlet 525W line interactive flexible Eaton 5SC Uninterruptible Power Supply (UPS) delivers affordable and reliable protection for small business servers, storage and network equipment. The LCD interface provides clear status of UPS key parameters and allows configuration for output voltage, audible alarm and power input sensitivity. By using Eaton’s Intelligent Power Manager software with the 5SC UPS you get up-to-the-minute information on the status of power in your network. The 5SC offers pure sinewave output for sensitive equipment as well as buck and boost operation to correct a wide range of input voltage variations without using batteries.
- Enables you to customize UPS settings
- View load and power consumption through the graphical interactive LCD screen interface
- Integrates with Intelligent Power Manager (IPM) for point-to-point power management (USB/serial)
- Offers user-replaceable batteries
- Extends battery service life by 50% with ABM Technology
- Corrects a wide range of input voltage variations through buck and boost operation
- Provides high quality pure-sinewave output capability
- Protecting any sensitive equipment connected ensuring consistent input voltage to loads protected
Applications
Power Management, Communications & Networking
Technical Specifications
ITE
750VA / 525W
120V
5SC Series
5.9"
Lead
6Outlets
120V
-
13.4"
8.2"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate