Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNISMART500
Newark Part No.17C6601
Product RangeOMNI Series
Also Known AsGTIN UPC EAN: 037332034137
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $487.820 |
Price for:Each
Minimum: 2
Multiple: 2
$975.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNISMART500
Newark Part No.17C6601
Product RangeOMNI Series
Also Known AsGTIN UPC EAN: 037332034137
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)500VA / 300W
Input Voltage AC Max147V
Output Voltage120VAC
Backup Time - Full Load3.7min
Product RangeOMNI Series
Length7"
Width5.2"
Height8.5"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
120VAC
Product Range
OMNI Series
Width
5.2"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
3.7min
Length
7"
Height
8.5"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate