Quantity | Price |
---|---|
1+ | $1,264.960 |
5+ | $1,223.890 |
10+ | $1,182.810 |
25+ | $1,100.680 |
50+ | $1,076.030 |
Product Information
Product Overview
The SMART1500 is a 6-outlet SmartPro Line-interactive Uninterruptible Power Supply (UPS) offers up to 20 minutes of backup runtime for a half load, in a small-footprint tower format that fits easily on or under a desk. Plus, USB and DB9 ports allow you to remotely monitor and manage your network from anywhere-keeping you in control and your equipment on-line. It protects servers, networking accessories and telecommunications equipment from blackouts, voltage fluctuations and transient surges. Large internal batteries offer 20minutes half load runtime and 7minutes at full load during power failures. Includes a total of 6 outlets, 1 of which can be individually powered on and off via software interface to selectively reboot remote equipment or to automatically shed less significant loads to extend battery runtime for more critical equipment. Built-in audible alarm and 5 front panel LEDs indicate status of line power, battery power, battery low/replace, voltage regulation and load level.
- Supports remote monitoring of UPS and site power conditions via built-in USB & DB9 monitoring port
- Front panel status LEDs with load and battery capacity level display
- Intelligent battery management system extends battery life
- Communication port enables safe unattended shutdown without data loss during extended power failures
- Wall mountable with UPSWM wall-mount bracket
- Hot-swappable/user replaceable batteries allow on-site battery replacement
- Cold start capability enables UPS turn-on in battery mode during blackout conditions
Applications
Power Management, Communications & Networking
Contents
SMART1500 UPS system, USB and DB9 monitoring cables, PowerAlert unattended shutdown and UPS/Power monitoring software.
Technical Specifications
ITE
1.5kVA / 980W
120VAC
SmartPro Series
7.5"
No SVHC (08-Jul-2021)
6Outlets
147V
7min
9"
12.8"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate