Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSVX90KM3P5BCopy
Newark Part No.56AC4260
Product RangeSVX Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSVX90KM3P5BCopy
Newark Part No.56AC4260
Product RangeSVX Series
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)90kVA / 90kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load4.2min
Product RangeSVX Series
Length43.3"
Width23.62"
Height79.13"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
90kVA / 90kW
Output Voltage
240V
Product Range
SVX Series
Width
23.62"
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
240V
Backup Time - Full Load
4.2min
Length
43.3"
Height
79.13"
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
