Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A0703-1R0-R
Newark Part No.14AC2487
Product RangeHCM1A0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$4,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0703-1R0-R
Newark Part No.14AC2487
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeHCM1A0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
7.9A
Saturation Current (Isat)
13A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.01ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability