Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSTS232120B301Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AK3752
Product RangeSTS232xxxBxxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.298 |
| 5000+ | $0.287 |
| 10000+ | $0.273 |
| 20000+ | $0.263 |
| 30000+ | $0.258 |
| 50000+ | $0.253 |
Price for:Reel of 3000
Minimum: 3000
Multiple: 3000
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoSTS232120B301Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AK3752
Product RangeSTS232xxxBxxx Series
Product RangeSTS232xxxBxxx Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
STS232xxxBxxx Series
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
25V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
