Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5900
Newark Part No.86K9878
Product Range5900 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5900
Newark Part No.86K9878
Product Range5900 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM121.2CFM
Noise Rating46dBA
Power Rating17W
Rated Speed3050rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min3.39m³/min
Product Range5900 Series
SVHCLead
Alternatives for 5900
7 Products Found
Product Overview
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Terminal pin connection requires connecting lead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
127mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
3.39m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
121.2CFM
Power Rating
17W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
5900 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate