Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR38-43
Newark Part No.15B4862
Product RangeG2E120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $341.970 |
25+ | $331.120 |
50+ | $314.840 |
Price for:Each
Minimum: 10
Multiple: 1
$3,419.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR38-43
Newark Part No.15B4862
Product RangeG2E120 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth115mm
Air Flow - CFM152CFM
Flow Rate - Metric4.304m³/min
Flow Rate - Imperial152CFM
Air Flow - m3/min4.304m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating90W
Product RangeG2E120 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Flow Rate - Metric
4.304m³/min
Air Flow - m3/min
4.304m³/min
Bearing Type
Ball Bearing
Power Rating
90W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
152CFM
Flow Rate - Imperial
152CFM
Noise Rating
62dBA
Power Connection Type
2 Lead Wires
Product Range
G2E120 Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate