Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-RA44-14
Newark Part No.85W2446
Product RangeRadiCal R2E220 RA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $275.720 |
| 25+ | $259.860 |
| 50+ | $247.660 |
| 100+ | $236.680 |
Price for:Each
Minimum: 10
Multiple: 1
$2,757.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-RA44-14
Newark Part No.85W2446
Product RangeRadiCal R2E220 RA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Flow Rate - Metric14.99m³/min
Air Flow - CFM529.7CFM
Air Flow - m3/min14.99m³/min
Flow Rate - Imperial529.7CFM
Noise Rating69dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating108W
Product RangeRadiCal R2E220 RA Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
71mm
Air Flow - CFM
529.7CFM
Flow Rate - Imperial
529.7CFM
Bearing Type
Ball Bearing
Power Rating
108W
IP Rating
IP44
Supply Voltage
115VAC
Fan Frame Size
220mm
Flow Rate - Metric
14.99m³/min
Air Flow - m3/min
14.99m³/min
Noise Rating
69dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E220 RA Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate