Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW1G172-EC91-01
Newark Part No.06X2603
Product RangeW1G172 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G172-EC91-01
Newark Part No.06X2603
Product RangeW1G172 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth78.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating-
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP RatingIP55
Air Flow - m3/min-
Product RangeW1G172 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2500rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
78.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
W1G172 Series
Technical Docs (2)
Alternatives for W1G172-EC91-01
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate