Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN827Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 5+ | $21.130 |
| 10+ | $20.720 |
| 25+ | $20.290 |
| 50+ | $19.310 |
| 100+ | $17.530 |
| 250+ | $17.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN827Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2869
Diameter12mm
Height2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
12mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
2mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
