Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-12-33Q-JES-TR
Newark Part No.26AJ5839
Product RangeECX-33Q Series
Technical Datasheet
3,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.948 |
| 25+ | $0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-12-33Q-JES-TR
Newark Part No.26AJ5839
Product RangeECX-33Q Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -20ppm
Product RangeECX-33Q Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
ECX-33Q Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for ECS-200-12-33Q-JES-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate