Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-13XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK9032
Product RangeECS-2X6X Series
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.311 |
| 10+ | $0.280 |
| 100+ | $0.249 |
| 500+ | $0.227 |
| 1000+ | $0.220 |
| 2500+ | $0.214 |
| 10000+ | $0.207 |
| 25000+ | $0.203 |
Price for:Each
Minimum: 5
Multiple: 5
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-13XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AK9032
Product RangeECS-2X6X Series
Product RangeECS-2X6X Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-2X6X Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
60°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
