Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No317-009-541-602Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AJ9421
Product Range317 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.610 |
| 50+ | $46.760 |
| 100+ | $45.190 |
Price for:Each
Minimum: 25
Multiple: 25
$1,215.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No317-009-541-602Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AJ9421
Product Range317 Series
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
No. of Contacts9 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeWire Wrap
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Product Range317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
9 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
PPS (Polyphenylene Sulphide) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Wire Wrap
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
317 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
