Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No423-047-520-102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86H0787
Product Range423 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $87.140 |
| 50+ | $84.840 |
Price for:Each
Minimum: 25
Multiple: 25
$2,178.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No423-047-520-102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86H0787
Product Range423 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts47 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialDAP (Diallyl Phthalate) Body
Product Range423 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
47 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
DAP (Diallyl Phthalate) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
423 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
