Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $27.750 |
| 10+ | $25.870 |
| 25+ | $25.120 |
| 50+ | $24.370 |
| 100+ | $22.870 |
| 250+ | $22.110 |
| 500+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-020-000-202Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71Y9759
Product Range516
Product Range516
No. of Positions20Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
516
No. of Positions
20Positions
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 516-020-000-202
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

