Print Page
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 50+ | $21.010 |
| 100+ | $19.520 |
| 250+ | $18.110 |
| 500+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-402Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28W2146
Product Range516
Product Range516
No. of Positions56Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
516
No. of Positions
56Positions
For Use With
516 Series Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Pitch Spacing
3.81mm
RoHS Phthalates Compliant
Yes
Alternatives for 516-056-000-402
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

