Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-280-201Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 95F3212 |
| Product Range | 516 Series |
| Your Part Number |
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $369.820 |
| 5+ | $345.950 |
| 10+ | $336.240 |
Price for:Each
Minimum: 1
Multiple: 1
$369.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-280-201Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 95F3212 |
| Product Range | 516 Series |
| Crimp Tool Type | Hand |
| For Use With | EDAC 16-290-590 Series Contacts |
| Product Range | 516 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 516-280-201 is a hand Crimp Tool for use with 16-290-590 series crimp contacts. Precise tool for hand crimping loose contacts. Built-in ratchet to prevent under crimping.
Applications
Maintenance & Repair
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | 516 Series |
| For Use With | EDAC 16-290-590 Series Contacts |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for 516-280-201
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
