Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No519-036-500-401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AK4018
Product Range519 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $73.910 |
| 50+ | $71.090 |
| 100+ | $68.690 |
Price for:Each
Minimum: 25
Multiple: 25
$1,847.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No519-036-500-401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AK4018
Product Range519 Series
Product Range519 Series
No. of Contacts36Contacts
Pitch Spacing3.81mm
Contact Termination TypeSolder Lug
No. of Rows5Rows
Row Pitch3.81mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
519 Series
Pitch Spacing
3.81mm
Contact Termination Type
Solder Lug
Row Pitch
3.81mm
Contact Plating
Gold Plated Contacts
No. of Contacts
36Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
