Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No627-47W1622-1T1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AJ5509
Product Range627C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 400+ | $65.950 |
Price for:Each
Minimum: 400
Multiple: 400
$26,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-47W1622-1T1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AJ5509
Product Range627C Series
Product Range627C Series
Insert ArrangementDD-47W1
No. of Contacts47Contacts
Contact Type46 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
627C Series
Gender
Plug
Contact Type
46 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Insert Arrangement
DD-47W1
No. of Contacts
47Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
