Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-009-321-056Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73R7217
Product Range628 Series
Your Part Number
561 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.180 |
| 25+ | $4.820 |
| 50+ | $4.590 |
| 100+ | $4.310 |
| 250+ | $4.000 |
| 500+ | $3.850 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-009-321-056Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73R7217
Product Range628 Series
D Sub Connector TypeStandard
Product Range628 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2025)
Alternatives for 628-009-321-056
6 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
628 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
