Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-13W3240-5N4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54AJ7192 |
| Product Range | 630C Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.950 |
Price for:Each
Minimum: 250
Multiple: 250
$4,737.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-13W3240-5N4Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54AJ7192 |
| Product Range | 630C Series |
| Product Range | 630C Series |
| Insert Arrangement | DB-13W3 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 13Contacts |
| Contact Type | 10 Signal, 3 Power/Coax |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 630C Series |
|---|---|
| Gender | Receptacle |
| Contact Type | 10 Signal, 3 Power/Coax |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
| Insert Arrangement | DB-13W3 |
|---|---|
| No. of Contacts | 13Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
