Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-21W4640-1N2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54AJ5046 |
| Product Range | 630C Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $50.460 |
Price for:Each
Minimum: 250
Multiple: 1
$12,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-21W4640-1N2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54AJ5046 |
| Product Range | 630C Series |
| Product Range | 630C Series |
| Insert Arrangement | DC-21W4 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 21Contacts |
| Contact Type | 17 Signal, 4 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 630C Series |
|---|---|
| Gender | Receptacle |
| Contact Type | 17 Signal, 4 Power |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
| Insert Arrangement | DC-21W4 |
|---|---|
| No. of Contacts | 21Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
