Print Page
630-2W2-640-2NB
Combination Layout D Sub Connector, 630C Series, DE-2W2, Receptacle, 2 Contacts, 2 Power, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-2W2-640-2NBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52AJ8467 |
| Product Range | 630C Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.350 |
Price for:Each
Minimum: 100
Multiple: 100
$1,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 630-2W2-640-2NBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52AJ8467 |
| Product Range | 630C Series |
| Product Range | 630C Series |
| Insert Arrangement | DE-2W2 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 2Contacts |
| Contact Type | 2 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 630C Series |
|---|---|
| Gender | Receptacle |
| Contact Type | 2 Power |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
| Insert Arrangement | DE-2W2 |
|---|---|
| No. of Contacts | 2Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
