Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 664-009-664-030Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AH4112 |
| Product Range | 664 Series |
| Your Part Number |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 5+ | $11.060 |
| 10+ | $10.330 |
| 25+ | $9.700 |
| 50+ | $9.300 |
| 100+ | $8.810 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 664-009-664-030Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AH4112 |
| Product Range | 664 Series |
| Gender | Upper - Receptacle / Lower - Plug |
| Product Range | 664 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Connector Body Material | Thermoplastic Polyester Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Gender | Upper - Receptacle / Lower - Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Polyester Body |
| Product Range | 664 Series |
|---|---|
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Brass |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
