Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686E0422250110ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6580
Product Range686 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.540 |
Price for:Each
Minimum: 1000
Multiple: 1000
$9,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No686E0422250110ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6580
Product Range686 Series
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing2.54mm
Current Rating2A
Connector ColourWhite
Voltage Rating5V
Product Range686 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
2.54mm
Connector Colour
White
Product Range
686 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
