Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No687F0432050110BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6627
Product Range687 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.620 |
Price for:Each
Minimum: 100
Multiple: 100
$2,962.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No687F0432050110BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6627
Product Range687 Series
Connector Type AMagnetic 4 Position Plug
Connector Type BFree End
Current Rating3A
Cable Length - Metric150mm
Cable Length - Imperial6"
Additional Connector-
Jacket ColorBlack
Voltage Rating5V
Product Range687 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 4 Position Plug
Current Rating
3A
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
687 Series
Connector Type B
Free End
Cable Length - Metric
150mm
Additional Connector
-
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
