Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No690-W04-260-014Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93X6018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $17.210 |
| 250+ | $16.350 |
Price for:Each
Minimum: 100
Multiple: 100
$1,721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W04-260-014Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93X6018
USB Connector TypeUSB Type A
USB StandardUSB 1.0
No. of Positions4Positions
Connector MountingPanel Mount
Orientation-
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 690-W04-260-014 is a 4-way female Waterproof USB Connector with gold-plated phosphor bronze contacts. It comes with PBT housing and nickel-plated brass shell.
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Material
-
Product Range
-
USB Standard
USB 1.0
No. of Positions
4Positions
Orientation
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 690-W04-260-014
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
